Onsemi MV5E164 technical specifications.
| Color | Green, Red, Yellow |
| Current | 200mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Luminous Intensity | 1.8mcd |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV5E164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.