Onsemi MV6366T technical specifications.
| Package/Case | Radial |
| Color | Red, Yellow |
| Height | 6.2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.5mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV6366T to view detailed technical specifications.
No datasheet is available for this part.