Onsemi MV64539MP7 technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 28mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 65° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV64539MP7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.