This Onsemi LED features a radial package with a lead-free design, a green color, and a 3mm round domed lens with diffused transparency. It has a luminous intensity of 4.5mcd and a viewing angle of 70°. The LED is available in bulk packaging with 5000 units per package and is RoHS compliant.
Onsemi MV6464T technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.5mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV6464T to view detailed technical specifications.
No datasheet is available for this part.