Onsemi MV6700AGR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 10mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Red |
| Lens Size | 1.75mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 635nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV6700AGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.