Onsemi MV67538MP5 technical specifications.
| Color | Red |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 14mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 65° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MV67538MP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.