Onsemi MV8104 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 8.9mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| DC Rated Voltage | 1.5V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV8104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.