The MV8303 is a yellow LED with a luminous intensity of 940mcd and a viewing angle of 20°. It has a wavelength of 590nm and is available in a radial package with a lead-free finish. The LED is designed for through-hole mounting and is packaged in bulk quantities of 5000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Onsemi MV8303 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 940mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV8303 to view detailed technical specifications.
No datasheet is available for this part.