Onsemi MV8703 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 940mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 620nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV8703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.