Onsemi MV8831 technical specifications.
| Package/Case | Radial |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MV8831 to view detailed technical specifications.
No datasheet is available for this part.