The MV9101 is a red LED with a luminous intensity of 1500mcd and a viewing angle of 8°. It has a dome lens style with a size of 10mm and a colorless lens transparency. The LED is lead free and RoHS compliant, packaged in bulk with 5000 units per package. It has a radial package case and is mounted through a hole. The LED operates at a wavelength of 660nm and has a forward current of 20mA.
Onsemi MV9101 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 13.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 10mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 1500mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV9101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.