Onsemi N02L163WN1AB2-55I technical specifications.
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N02L163WN1AB2-55I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.