Onsemi N02L63W3AB5IT technical specifications.
| Access Time | 70ns |
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi N02L63W3AB5IT to view detailed technical specifications.
No datasheet is available for this part.