Onsemi N02L83W2AT5I technical specifications.
| Access Time | 70ns |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 156 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi N02L83W2AT5I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.