Onsemi N256S0830HDAT2-20I technical specifications.
| Access Time | 25ns |
| Address Bus Width | 1b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi N256S0830HDAT2-20I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.