
The NB2304AC1HDR2 is a single circuit component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 3V to 3.6V. The component is packaged in a SOIC package and is available in quantities of 2500. The NB2304AC1HDR2 is not RoHS compliant.
Onsemi NB2304AC1HDR2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2304AC1HDR2 to view detailed technical specifications.
No datasheet is available for this part.
