
The NB2305AC1HDR2 is a single-channel N-channel MOSFET from Onsemi, packaged in a SOIC case. It operates within a temperature range of 0°C to 70°C and is designed for use with supply voltages between 3V and 3.6V. This device is not RoHS compliant.
Onsemi NB2305AC1HDR2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB2305AC1HDR2 to view detailed technical specifications.
No datasheet is available for this part.
