
Onsemi NC7S00M5X-NL technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -2.6mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S00M5X-NL to view detailed technical specifications.
No datasheet is available for this part.
