
Onsemi NC7S04M5_NL technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | NC7S04M5 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S04M5_NL to view detailed technical specifications.
No datasheet is available for this part.
