
The NC7S04M5X_Q is a single 2V-6V switching device with high level output current of -2.6mA and low level output current of 2.6mA. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23 case. The device is available in tape and reel packaging with 15,000 units per package.
Onsemi NC7S04M5X_Q technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Series | NC7S04M5 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7S04M5X_Q to view detailed technical specifications.
No datasheet is available for this part.
