Onsemi NC7S08M5XX technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -2.6mA |
| Length | 3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Propagation Delay | 17ns |
| Schmitt Trigger Input | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7S08M5XX to view detailed technical specifications.
No datasheet is available for this part.