Onsemi NC7S14P5X_Q technical specifications.
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Series | NC7S14P5 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7S14P5X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.