The NC7S32M5X_Q is a single gate CMOS inverter from Onsemi, packaged in a SOT-23-5 case. It can handle high level output currents of up to -2.6mA and low level output currents of up to 2.6mA. The device operates within a temperature range of -40°C to 85°C and can be supplied with voltages between 2V and 6V. The propagation delay is 100ns.
Onsemi NC7S32M5X_Q technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7S32M5X_Q to view detailed technical specifications.
No datasheet is available for this part.