
The NC7S86M5X_Q is a single gate logic gate from Onsemi, packaged in a SOT-23-5 case. It can handle a maximum supply voltage of 6V and a minimum of 2V, with a maximum operating temperature of 85°C. The gate has a high level output current of -2.6mA and a low level output current of 2.6mA. Propagation delay is 100ns. The device is available on tape and reel.
Onsemi NC7S86M5X_Q technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7S86M5X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
