Onsemi NC7SB3157P6X_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NC7SB3157 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SB3157P6X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.