Onsemi NC7SB3157P6XX technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SB3157P6XX to view detailed technical specifications.
No datasheet is available for this part.