Onsemi NC7SBU3157P6X_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Operating Supply Voltage | 5V |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | NC7SBU3157 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SBU3157P6X_Q to view detailed technical specifications.
No datasheet is available for this part.