
The NC7SP05P5X_Q inverting logic gate has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 900mV. The gate has a high level output current of -2.6mA and a low level output current of 2.6mA. It is available in a tape and reel packaging with a single input line and a single output line, and features inverting polarity.
Onsemi NC7SP05P5X_Q technical specifications.
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SP05P5X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
