
The NC7SP14L6X_Q is a single CMOS logic gate with high level output current of -2.6mA and low level output current of 2.6mA. It operates within a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is packaged in tape and reel quantities of 5000 units.
Onsemi NC7SP14L6X_Q technical specifications.
| High Level Output Current | -2.6mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | NC7SP14 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SP14L6X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
