Onsemi NC7SP157P6X_Q technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.1ns |
| Series | NC7SP157 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SP157P6X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.