
The NC7SP74K8X_Q is a single-ended D-type flip-flop with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -2.6mA and a low level output current of 2.6mA. The device operates between a minimum supply voltage of 900mV and a maximum supply voltage of 3.6V. It features a propagation delay of 27ns and is available in a tape and reel packaging with 3000 units per package.
Onsemi NC7SP74K8X_Q technical specifications.
| High Level Output Current | -2.6mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Series | NC7SP74 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SP74K8X_Q to view detailed technical specifications.
No datasheet is available for this part.
