
The NC7ST00M5X_Q is a single gate CMOS logic gate from Onsemi. It features a propagation delay of 26ns and operates over a supply voltage range of 4.5V to 5.5V. The device is packaged in a SOT-23-5 package and is available on tape and reel. The gate has a high level output current of -2mA and a low level output current of 2mA. It can operate at a maximum temperature of 85°C.
Onsemi NC7ST00M5X_Q technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -2mA |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7ST00M5X_Q to view detailed technical specifications.
No datasheet is available for this part.
