The NC7ST02L6X_F113 is a single-input NOR gate from Onsemi. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features a high level output current of -2mA and a low level output current of 2mA. With a quiescent current of 1uA, this CMOS gate is suitable for low-power applications. It is available in a surface mount package, packaged on a tape and reel.
Onsemi NC7ST02L6X_F113 technical specifications.
| High Level Output Current | -2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST02L6X_F113 to view detailed technical specifications.
No datasheet is available for this part.