
The NC7ST04L6X_Q is a single-channel logic gate from Onsemi, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 26ns. It is available in a SOT-23 package, supplied on tape and reel in quantities of 15000.
Onsemi NC7ST04L6X_Q technical specifications.
| High Level Output Current | -2mA |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Series | NC7ST04 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7ST04L6X_Q to view detailed technical specifications.
No datasheet is available for this part.
