
The NC7ST04M5X_Q is a single logic gate from Onsemi, packaged in a SOT-23-5 case. It can handle a maximum supply voltage of 5.5V and operates at a maximum temperature of 85°C. The gate has a propagation delay of 26ns and can source a high-level output current of -2mA and a low-level output current of 2mA. It is available in tape and reel packaging with 3000 units per package.
Onsemi NC7ST04M5X_Q technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -2mA |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Series | NC7ST04 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7ST04M5X_Q to view detailed technical specifications.
No datasheet is available for this part.
