Onsemi NC7ST86P5X_Q technical specifications.
| High Level Output Current | -2mA |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7ST86P5X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
