Onsemi NC7SV04P5X_NL technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV04P5X_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
