
Onsemi NC7SV125P5X_Q technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SV125P5X_Q to view detailed technical specifications.
No datasheet is available for this part.
