Onsemi NC7SV14P5X_Q technical specifications.
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Circuits | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | NC7SV14 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SV14P5X_Q to view detailed technical specifications.
No datasheet is available for this part.