Onsemi NC7SZ00M5_NL technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -32mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ00M5_NL to view detailed technical specifications.
No datasheet is available for this part.