Onsemi NC7SZ04L6X_Q technical specifications.
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | NC7SZ04 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SZ04L6X_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
