
Onsemi NC7SZ05L6X_Q technical specifications.
| Input Type | SINGLE-ENDED |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Series | NC7SZ05 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SZ05L6X_Q to view detailed technical specifications.
No datasheet is available for this part.
