Onsemi NC7SZ08M5XX technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Length | 3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Propagation Delay | 4.5ns |
| Schmitt Trigger Input | No |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ08M5XX to view detailed technical specifications.
No datasheet is available for this part.