Onsemi NC7SZ11L6X_F131 technical specifications.
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Number of Gates | 3 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Series | NC7SZ11 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ11L6X_F131 to view detailed technical specifications.
No datasheet is available for this part.