
Onsemi NC7SZ11P6X_Q technical specifications.
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SZ11P6X_Q to view detailed technical specifications.
No datasheet is available for this part.
