Onsemi NC7SZ14P5XX technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Length | 2mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Propagation Delay | 5.9ns |
| Schmitt Trigger Input | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ14P5XX to view detailed technical specifications.
No datasheet is available for this part.