
Onsemi NC7SZ19P6X-NL technical specifications.
| Package/Case | TO-2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NC7SZ19 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ19P6X-NL to view detailed technical specifications.
No datasheet is available for this part.
