
Onsemi NC7SZ74K8X_Q technical specifications.
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Series | NC7SZ74 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SZ74K8X_Q to view detailed technical specifications.
No datasheet is available for this part.
