Onsemi NC7SZ86P5_NL technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | NC7SZ86 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ86P5_NL to view detailed technical specifications.
No datasheet is available for this part.