Onsemi NC7SZD384P5X_Q technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Series | NC7SZD384 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SZD384P5X_Q to view detailed technical specifications.
No datasheet is available for this part.